Vishay 100 μF Capacitor 25V dc, SMD Surface Mount - MAL215376101E3
- RS Stock No.:
- 132-407
- Mfr. Part No.:
- MAL215376101E3
- Manufacturer:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
PHP3,142.00
(exc. VAT)
PHP3,519.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Plus 40 unit(s) shipping from November 16, 2026
- Final 960 unit(s) shipping from November 23, 2026
Units | Per Unit | Per Pack* |
|---|---|---|
| 20 - 80 | PHP157.10 | PHP3,142.00 |
| 100 - 480 | PHP150.816 | PHP3,016.32 |
| 500 - 1480 | PHP144.53 | PHP2,890.60 |
| 1500 + | PHP141.389 | PHP2,827.78 |
*price indicative
- RS Stock No.:
- 132-407
- Mfr. Part No.:
- MAL215376101E3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Capacitor | |
| Capacitance | 100μF | |
| Voltage | 25V dc | |
| Mount Type | SMD | |
| Construction | Cylindrical Can | |
| Packaging | Tape & Reel | |
| Height | 10mm | |
| Polarity | Polar | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Termination Type | Surface Mount | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 3000 h | |
| Standards/Approvals | No | |
| Ripple Current | 180mA | |
| Tolerance ± | 0.2 | |
| Leakage Current | 22μA | |
| Automotive Standard | AEC-Q200 | |
| Series | 153 CRV | |
| Equivalent Series Resistance ESR | 500mΩ | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Capacitor | ||
Capacitance 100μF | ||
Voltage 25V dc | ||
Mount Type SMD | ||
Construction Cylindrical Can | ||
Packaging Tape & Reel | ||
Height 10mm | ||
Polarity Polar | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Termination Type Surface Mount | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 3000 h | ||
Standards/Approvals No | ||
Ripple Current 180mA | ||
Tolerance ± 0.2 | ||
Leakage Current 22μA | ||
Automotive Standard AEC-Q200 | ||
Series 153 CRV | ||
Equivalent Series Resistance ESR 500mΩ | ||
153 CRV Series
General purpose long life SMT capacitors
Related links
- Vishay 470 μF Capacitor 25V dc, SMD Surface Mount
- Vishay 330 μF Capacitor 25V dc, SMD Surface Mount - MAL215376331E3
- Vishay 470 μF Capacitor 25V dc, SMD Surface Mount - MAL216099602E3
- Vishay 330 μF Capacitor 25V dc, SMD Surface Mount 1012
- Vishay 330 μF Capacitor 25V dc, SMD Surface Mount - MAL214699603E3 1012
- Vishay 2700 μF Capacitor 25V dc, SMD Surface Mount - MAL214699609E3
- Vishay 2200 μF Capacitor 25V dc, SMD Surface Mount - MAL216099606E3 Surface Mount
- Vishay 2700 μF Capacitor 25V dc, SMD Surface Mount
