Panasonic 100 μF Capacitor 6.3V dc, Radial, Through Hole - ECEA0JKS101 Radial Lead

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP83.50

(exc. VAT)

PHP93.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 845 unit(s) ready to ship from another location
  • Plus 3,330 unit(s) shipping from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
5 - 45PHP16.70PHP83.50
50 - 95PHP16.202PHP81.01
100 - 495PHP15.71PHP78.55
500 - 995PHP15.242PHP76.21
1000 +PHP14.788PHP73.94

*price indicative

RS Stock No.:
116-767
Distrelec Article No.:
304-29-702
Mfr. Part No.:
ECEA0JKS101
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

100μF

Product Type

Capacitor

Voltage

6.3V dc

Construction

Radial Can

Mount Type

Radial, Through Hole

Packaging

Bag

Height

5mm

Polarity

Polar

Length

5mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Termination Type

Radial Lead

Pin Count

2

Capacitor Ripple Current

71mA

Maximum Operating Temperature

85°C

Lifetime

1000 h

Lead Pitch

2.5mm

Standards/Approvals

RoHS

Automotive Standard

AEC-Q200

Series

KS-A

Leakage Current

3μA

Tolerance

±20 %

Dissipation Factor

8%

KS Series


Panasonic KS Type A electrolytic capacitors offer a low profile solution with a height of only 5 mm. These radial capacitors feature 1000 hours endurance at +85°C.

Small profile

High reliability

Long life

Low impedance

High ripple current

Applications


Panasonic KS Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy