Werma 154 Series Electronic Sounder, 24V, IP65
- RS Stock No.:
- 251-7991
- Mfr. Part No.:
- 154.000.55
- Manufacturer:
- Werma
Subtotal (1 unit)*
PHP43,035.28
(exc. VAT)
PHP48,199.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP43,035.28 |
*price indicative
- RS Stock No.:
- 251-7991
- Mfr. Part No.:
- 154.000.55
- Manufacturer:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Supply Voltage | 24V | |
| Product Type | Electronic Sounder | |
| Series | 154 | |
| Width | 111mm | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Supply Voltage 24V | ||
Product Type Electronic Sounder | ||
Series 154 | ||
Width 111mm | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- DE
WERMA Series 154 Electronic Sounder, Sounder, IP65 - 154.000.55
This electronic sounder from WERMA delivers a loud 105 dB sound output, making it ideal for industrial use. With an IP65 housing, this sounder is durable and suitable for various applications.
Features & Benefits
• Produces a high decibel sound output of 105 dB for effective alerts
• IP65 housing ensures protection against dust and water ingress
• Equipped with 15 tones for versatile alert options
• Operates on a 24V supply voltage for reliable performance
• Compact size with dimensions of 111mm x 111mm x 98mm for easy installation
Applications
• Ideal for use in industrial settings where loud alerts are required
• Suitable for warehouses, factories, and manufacturing plants
Can it be used in outdoor environments?
Yes, the IP65 rating makes it suitable for outdoor use, providing protection against dust and water.
Will it work with different power supplies?
No, this sounder is designed to operate on a 24V DC power supply for optimal performance.
Is it easy to install on walls?
Yes, the sounder comes with wall mounting fixtures for easy and secure installation.
Can it be used in conjunction with other alarm systems?
Yes, it can be integrated with existing alarm systems for enhanced alert capabilities.
Will it emit different tones based on the alert?
Yes, the sounder offers 15 different tones to cater to various alert situations.
Related links
- Werma 19 Series Electronic Sounder IP65
- Werma 190 Series Electronic Sounder 24V dc DC Bracket, 32-Tone
- Werma 126 Series Electronic Sounder 24V DC Wall, 4-Tone
- Werma EvoSIGNAL Mini Series Electronic Sounder 24V AC/DC Ceiling, 2-Tone
- Werma 153 Series Electronic Sounder 24V dc DC Bracket 8-Tone
- Werma 914 Series Electronic Sounder Wall DC, 1-Tone
- AUER Signal ES Series Electronic Sounder Horizontal IP65 32-Tone 109 dB @ 1m
- Werma 144 Series Electronic Sounder Base AC/DC 24V, 32-Tone 105 dB @ 1m
