Facom Magnetic Holder-Vice or clamp Magnetic Holder, For Use With Painting small bodywork parts
- RS Stock No.:
- 235-7181
- Mfr. Part No.:
- CR.SMP
- Manufacturer:
- Facom
Subtotal (1 unit)*
PHP4,988.51
(exc. VAT)
PHP5,587.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,988.51 |
*price indicative
- RS Stock No.:
- 235-7181
- Mfr. Part No.:
- CR.SMP
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Sub Type | Magnetic Holder | |
| Product Type | Magnetic Holder-Vice or clamp | |
| For Use With | Painting small bodywork parts | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Sub Type Magnetic Holder | ||
Product Type Magnetic Holder-Vice or clamp | ||
For Use With Painting small bodywork parts | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom magnetic holder is used for ear view mirror shell, motorbike parts, etc and it withstands parts up to 2 kg.
Length 255 mm
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
