SAM Holder Holder, For Use With Hose/Cable With a Size Of 186 x 57 x 75 mm
- RS Stock No.:
- 666-598
- Mfr. Part No.:
- RQN9060
- Manufacturer:
- SAM
Subtotal (1 unit)*
PHP4,602.13
(exc. VAT)
PHP5,154.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 4 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,602.13 |
*price indicative
- RS Stock No.:
- 666-598
- Mfr. Part No.:
- RQN9060
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Holder | |
| Sub Type | Holder | |
| For Use With | Hose/Cable With a Size Of 186 x 57 x 75 mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Holder | ||
Sub Type Holder | ||
For Use With Hose/Cable With a Size Of 186 x 57 x 75 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SAM Aluminium holder for hoses small designed to efficiently organise and manage hoses or cables, providing a simple yet effective solution for maintaining a clutter-free workspace. With its robust aluminium construction and dimensions of 186 x 57 x 75 mm, this holder ensures reliable support while blending seamlessly into any environment. Whether for professional or personal use, this holder stands out for its functionality and durability, making it an essential addition for those looking to optimise their workspace and prolong the life of their hoses and cables.
Robust aluminium construction for long-lasting durability
Compact dimensions allow for easy placement in tight spaces
Designed specifically for holding hoses or cables securely
Lightweight design enables effortless relocation as needed
Guarantee classification as a consumable product ensures eventual wear is expected
Related links
- Rittal GA Series Cast Aluminium Wall Box 80 mm x 75 mm x 57 mm
- nVent HOFFMAN HALP Series Aluminium Alloy Terminal Box IP66, 80 mm x 75 mm x 57 mm
- RS PRO Grey Grey Lid Die Cast Aluminium Enclosure IK09, 80 mm x 57 mm x 75 mm
- CAMDENBOSS Flanged Series 2000 Series Black Black Lid ABS Enclosure 42 mm x 75 mm x 57 mm
- Bopla Euromas Polymas Series Silver Silver Lid Polyamide Enclosure 57 mm x 75 mm x 80 mm
- RS PRO Grey Grey Lid Die Cast Aluminium Enclosure 57 mm x 75 mm x 80 mm
- Takachi Electric Industrial Grey ABS & aluminium Handheld Enclosure, 50 x 57 x 18mm
- Bopla Alubos Series Black Aluminium Handheld Enclosure Integral Battery Compartment 100 mm x 32 mm x, 57 mm
