SAM 2.5 mm Nozzle Nozzle Kit, For Use With Paint Sprayguns 1.4mm Hvlp Water Paint Spraygun

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
666-438
Mfr. Part No.:
RA130025
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Sub Type

Nozzle Kit

Product Type

Nozzle

For Use With

Paint Sprayguns 1.4mm Hvlp Water Paint Spraygun

Size

2.5 mm

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM Nozzle Set is designed for seamless compatibility with 1.4mm HVLP water paint spray guns, offering versatility for both professional and DIY applications. This essential toolkit includes adaptable nozzles that cater to varying pressure requirements, ensuring an optimal spray pattern for various painting tasks. With an emphasis on precision and effectiveness, this nozzle set not only enhances the convenience of your spray guns but also significantly improves the quality of your paint application, making it an indispensable addition to your toolkit.

Sets of nozzles specifically tailored for paint spray guns

Adaptable to both 2 bar and 1.6 bar HVLP water paint spray guns

Lightweight design at only 92 grams for ease of handling

Includes a guarantee classification indicating the product's consumable nature

Ensures high quality performance by accommodating various application needs

Facilitates precise control over paint spraying for superior results

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy