SAM 73 mm Rust Remover Rust Removal, For Use With Weld Bead Treatment Jobs, 19 Piece

Subtotal (1 unit)*

PHP22,755.18

(exc. VAT)

PHP25,485.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP22,755.18

*price indicative

RS Stock No.:
666-301
Mfr. Part No.:
RC4115
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Rust Remover

Sub Type

Rust Removal

For Use With

Weld Bead Treatment Jobs

Size

73 mm

Number of Pieces

19

Standards/Approvals

ISO 28927-2

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM Pistol-shaped rust remover is a versatile tool designed for efficient surface preparation and maintenance. With a powerful speed of 3000 CPM and 19 needles, it effectively clears rust while also functioning as a chipper. Its robust construction makes it suitable for various applications, from general maintenance tasks to detailed weld bead treatments, making it an excellent choice for professionals in the construction sector. The ergonomic sheathed handle ensures comfort during prolonged use, while the control lever provides enhanced precision and control, allowing you to tackle even the toughest jobs with ease.

High speed performance at 3000 strokes per minute for efficient rust removal

Dual functionality allows it to serve as both a rust remover and a chipper

Ergonomically designed sheathed handle enhances user comfort

Control lever mechanism offers improved precision and adaptability

Lightweight at 3400g for ease of handling during extended use

Manufactured in compliance with stringent standards ensuring reliability

Guarantee covers technical tools used under normal conditions for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy