HAZET 1.3 mm Air Hammer & Needle Scaler Needle Set, For Use With Needle Scaler 9035M-5, 13 Piece
- RS Stock No.:
- 644-941
- Mfr. Part No.:
- 9035M-050
- Manufacturer:
- HAZET
Subtotal (1 unit)*
PHP4,027.46
(exc. VAT)
PHP4,510.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,027.46 |
*price indicative
- RS Stock No.:
- 644-941
- Mfr. Part No.:
- 9035M-050
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Sub Type | Needle Set | |
| Product Type | Air Hammer & Needle Scaler | |
| For Use With | Needle Scaler 9035M-5 | |
| Number of Pieces | 13 | |
| Size | 1.3 mm | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Sub Type Needle Set | ||
Product Type Air Hammer & Needle Scaler | ||
For Use With Needle Scaler 9035M-5 | ||
Number of Pieces 13 | ||
Size 1.3 mm | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET spare needles are designed as essential accessories for the needle scaler 9035M-5. This set includes thirteen high-quality stainless steel needles, each measuring 1.3 mm in diameter and 81 mm in length. These components ensure optimal performance and efficiency when processing stainless steel, making them a valuable addition for professionals seeking reliability and precision in their work. With a commitment to quality, these spare needles support effective tool maintenance and durability over time.
Includes thirteen stainless steel spare needles for enhanced durability
Each needle has a diameter of 1.3 mm, ensuring compatibility with the needle scaler
Needles are 81 mm long, designed for effective penetration and processing
Facilitates effective tool maintenance, prolonging the lifespan of the scaler
Manufactured to high standards, assuring quality and efficiency during use
Related links
- Facom V.352F Air Hammer & Needle Scaler Air Needle Scaler 24 L/min
- RS PRO Air Hammer Air Needle Scaler
- PREVOST Air Hammer Air Needle Scaler 85 L/min
- Bahco Air Hammer BP Air Needle Scaler
- HAZET 181 mm Air Tool Accessory 19 Piece
- Facom 13 piece L kg inch Hex Key Set, Hex size 0.050 - 1/16 - 5/64 - 7/64 - 9/64 - 1/4 - 3/32 - 1/8 - 5/32 -
- PREVOST TAH 283 mm Air Hammer
- Facom Dent Puller CR Air Hammer
