3M 279.4 mm Air Tool Accessory, For Use With Clean Sanding Discs
- RS Stock No.:
- 338-294
- Mfr. Part No.:
- 7100296135
- Manufacturer:
- 3M
Subtotal (1 pack of 10 units)*
PHP5,474.28
(exc. VAT)
PHP6,131.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP5,474.28 | PHP547.428 |
*price indicative
- RS Stock No.:
- 338-294
- Mfr. Part No.:
- 7100296135
- Manufacturer:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Air Tool Accessory | |
| For Use With | Clean Sanding Discs | |
| Size | 279.4 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Air Tool Accessory | ||
For Use With Clean Sanding Discs | ||
Size 279.4 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The 3M Xtract Filter Bag helps achieve maximum utility from your Xtract Clean Sanding Discs because we designed Xtract Clean Sanding products work together as a system to deliver superior results. Take portable, lightweight dust management to the next level by using a Filter Bag together with a powerful 3M Xtract Self-Generated Vacuum Random Orbital Sander (disc and tools sold separately).
Filter is rated for optimal work environment
Large and Extra Large sizes save time because operators can change bags less frequently
Related links
- 3M 76.2 mm Air Tool Accessory 1 Piece
- 3M 1.2 mm Air Tool Accessory, For Use With Performance Spray Gun
- 3M 1.3 mm Air Tool Accessory, For Use With Performance Spray Gun
- 3M 0.9 mm Air Tool Accessory Varnishes And Topcoats, 5 Piece
- HAZET 181 mm Air Tool Accessory 19 Piece
- PREVOST 3 mm Air Tool Accessory Needle Set 19 Piece
- PREVOST 10.2 mm Air Tool Accessory Spring 1 Piece
- PREVOST 10.2 mm Air Tool Accessory Chuck 1 Piece