RND Round Tube Black Polyurethane 8 mm 20 m RND 425 Series, RND 425-00003

N

Subtotal (1 reel of 20 metres)*

PHP2,759.66

(exc. VAT)

PHP3,090.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from October 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +PHP2,759.66PHP137.983

*price indicative

RS Stock No.:
804-943
Mfr. Part No.:
RND 425-00003
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Product Type

Round Tube

Colour

Black

Material

Polyurethane

Length

20m

Maximum Operating Pressure

800 Kpa

Application

Automation, Electronic, Fluid, Pneumatic Tool, Water Application

Series

RND 425

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Inside Diameter

5mm

Resistance Features

Corrosion Resistant, Weather Resistant

Outside Diameter

8mm

Model Number

RND 425-00003

Number of Tubes

1

RoHS Status: Exempt

COO (Country of Origin):
DK
The RND PU Tubing is a robust solution designed for various industrial applications. Its versatile features make it suitable for conveying water, fluids, and Air in pneumatic tools and automation systems.

Ester-based material ensures high flexibility and durability

Excellent pressure resistance supports up to 800 kPa at 20 °C

Resistant to weather and corrosion, enhancing longevity

Operates effectively within a temperature range of -20 to 60 °C

Available in a 8.0 mm outer diameter and 5.0 mm inner diameter for efficient flow

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy