Legris Tube Blue Polyamide 8 mm 100 m 1100P Series
- RS Stock No.:
- 716-056
- Mfr. Part No.:
- 1100P08V04
- Manufacturer:
- Legris
This image is representative of the product range
Subtotal (1 unit)*
PHP51,786.46
(exc. VAT)
PHP58,000.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP51,786.46 |
*price indicative
- RS Stock No.:
- 716-056
- Mfr. Part No.:
- 1100P08V04
- Manufacturer:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Tube | |
| Colour | Blue | |
| Material | Polyamide | |
| Length | 100m | |
| Maximum Operating Pressure | 36 barg | |
| Application | Industrial Machinery | |
| Series | 1100P | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Resistance Features | Flame Resistant, Spark Resistant | |
| Inside Diameter | 6mm | |
| Outside Diameter | 8mm | |
| Standards/Approvals | RoHS | |
| Number of Tubes | 1 | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Tube | ||
Colour Blue | ||
Material Polyamide | ||
Length 100m | ||
Maximum Operating Pressure 36 barg | ||
Application Industrial Machinery | ||
Series 1100P | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Resistance Features Flame Resistant, Spark Resistant | ||
Inside Diameter 6mm | ||
Outside Diameter 8mm | ||
Standards/Approvals RoHS | ||
Number of Tubes 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legris Anti-spark PA tubing with PVC sheath is a flame and spark-resistant tubing designed for superior impact and abrasion resistance, enhancing equipment durability, especially in areas exposed to weld spatter. Key advantages include spark resistance, a flame-retardant PVC jacket that protects the inner tubing, a non-adhesive jacket for easy sheath removal, and excellent pressure resistance at high temperatures.
Highly kink and crush-resistant
Excellent compatibility with coolants
Flow direction marking
Silicone-free
Related links
- Legris Tube Blue Polyamide 10 mm 100 m 1100P Series
- Legris Compressed Air Pipe Blue Polyamide 8 mm 100 m 1100P Series
- Legris Tube Black Polyamide 8 mm 100 m 1100P Series
- Legris Compressed Air Pipe Black Polyamide 8 mm 100 m 1100P Series
- Legris Compressed Air Pipe Clear Polyamide 8 mm 100 m 1100P Series
- Legris Tube Black Polyamide 10 mm 100 m 1100P Series
- Legris Tube Clear Polyamide 16 mm 100 m 1100P Series
- Legris Air Hose Flexible Tubing Black Polyamide 8 mm 100 m 1100P Series, 1100P08R01
