Legris Tube Black Polyamide 6 mm 100 m 1100P Series
- RS Stock No.:
- 716-054
- Mfr. Part No.:
- 1100P06R01
- Manufacturer:
- Legris
This image is representative of the product range
Subtotal (1 unit)*
PHP14,397.44
(exc. VAT)
PHP16,125.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,397.44 |
*price indicative
- RS Stock No.:
- 716-054
- Mfr. Part No.:
- 1100P06R01
- Manufacturer:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Tube | |
| Colour | Black | |
| Material | Polyamide | |
| Length | 100m | |
| Maximum Operating Pressure | 50 barg | |
| Application | Industrial Machinery | |
| Series | 1100P | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Resistance Features | Pressure Resistant, Temperature Resistant | |
| Inside Diameter | 4mm | |
| Outside Diameter | 6mm | |
| Standards/Approvals | RoHS | |
| Number of Tubes | 1 | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Tube | ||
Colour Black | ||
Material Polyamide | ||
Length 100m | ||
Maximum Operating Pressure 50 barg | ||
Application Industrial Machinery | ||
Series 1100P | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Resistance Features Pressure Resistant, Temperature Resistant | ||
Inside Diameter 4mm | ||
Outside Diameter 6mm | ||
Standards/Approvals RoHS | ||
Number of Tubes 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Legris Fireproof high resistance PA tubing is a single-layer tubing that offers exceptional resistance to pressure, temperature, and flame. It ensures non-toxic smoke during burn-off and eliminates the need for a stripping tool, reducing the risk of tube damage before connection.
Designed for on-board equipment
Excellent flame-resistance: self-extinguishing
Very little smoke generation
Non-toxic combustion gases
UV-resistant
Extremely resistant to high pressure and temperature
Related links
- Legris Tube Black Polyamide 10 mm 100 m 1100P Series
- Legris Tube Black Polyamide 12 mm 100 m 1100P Series
- Legris Tube Black Polyamide 8 mm 100 m 1100P Series
- Legris Tube Red Polyamide 6 mm 100 m 1100P Series
- Legris Compressed Air Pipe Transparent Polyamide 6 mm 100 m 1100P Series
- Legris Compressed Air Pipe Blue Polyamide 6 mm 100 m 1100P Series
- Legris Tube Blue Polyamide 10 mm 100 m 1100P Series
- Legris Tube Clear Polyamide 16 mm 100 m 1100P Series
