Legris Hose Red Nitrile Rubber 19 mm 100 m 1100H Series, 1100H62 03
- RS Stock No.:
- 716-051
- Mfr. Part No.:
- 1100H62 03
- Manufacturer:
- Legris
This image is representative of the product range
Subtotal (1 unit)*
PHP139,499.83
(exc. VAT)
PHP156,239.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 20, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP139,499.83 |
*price indicative
- RS Stock No.:
- 716-051
- Mfr. Part No.:
- 1100H62 03
- Manufacturer:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Hose | |
| Colour | Red | |
| Material | Nitrile Rubber | |
| Length | 100m | |
| Maximum Operating Pressure | 16 bar | |
| Application | Industrial, Pneumatic, Workshop | |
| Series | 1100H | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Resistance Features | Robust | |
| Inside Diameter | 12.7mm | |
| Outside Diameter | 19mm | |
| Standards/Approvals | RoHS | |
| Better World Claim | Rechargeable Innovation | |
| Number of Tubes | 1 | |
| Model Number | 1100H62 03 | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Hose | ||
Colour Red | ||
Material Nitrile Rubber | ||
Length 100m | ||
Maximum Operating Pressure 16 bar | ||
Application Industrial, Pneumatic, Workshop | ||
Series 1100H | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Resistance Features Robust | ||
Inside Diameter 12.7mm | ||
Outside Diameter 19mm | ||
Standards/Approvals RoHS | ||
Better World Claim Rechargeable Innovation | ||
Number of Tubes 1 | ||
Model Number 1100H62 03 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legris Self-fastening hoses are designed to be used with Parker Legris barb connectors or mould quick couplings to convey lot of in-plant industrial fluids. They offer both the sealing and robustness reliability of self-fastening technology and the simplicity of installation with a long service life.
Unsurpassed resistance to repetitive flexing
Protection against spark and flame
Abrasion and crush-resistant
UV-resistant
Related links
- Legris Hose Red Nitrile Butadiene Rubber 19 mm 100 m 1100H Series, 1100H62 03
- Legris Hose Black Nitrile Butadiene Rubber 19 mm 100 m 1100H Series, 1100H62 01
- Legris Hose Red Nitrile Butadiene Rubber 16 mm 100 m 1100H Series, 1100H60 03
- Legris Hose Blue Nitrile Butadiene Rubber 19 mm 100 m 1100H Series, 1100H62 04
- Legris Coolant Green Nitrile Butadiene Rubber 19 mm 100 m Legris 1100H Series Series, 1100H62 02
- Legris Hose Red Nitrile Butadiene Rubber 23 mm 80 m 1080 Series, 1080H66 03
- Legris Hose Red Nitrile Butadiene Rubber 27 mm 40 m 1040H Series, 1040H69 03
- Legris Hose Black Nitrile Butadiene Rubber 16 mm 100 m 1100H Series, 1100H60 01
