Legris Hose Black Nitrile Rubber 19 mm 100 m 1100H Series, 1100H62 01

This image is representative of the product range

Subtotal (1 unit)*

PHP143,582.15

(exc. VAT)

PHP160,812.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP143,582.15

*price indicative

RS Stock No.:
716-050
Mfr. Part No.:
1100H62 01
Manufacturer:
Legris
Find similar products by selecting one or more attributes.
Select all

Brand

Legris

Product Type

Hose

Colour

Black

Material

Nitrile Rubber

Length

100m

Maximum Operating Pressure

16 bar

Application

Industrial, Pneumatic, Workshop

Series

1100H

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Inside Diameter

12.7mm

Resistance Features

Robust

Outside Diameter

19mm

Standards/Approvals

RoHS

Better World Claim

Rechargeable Innovation

Number of Tubes

1

Model Number

1100H62 01

RoHS Status: Exempt

COO (Country of Origin):
IT
The Legris Self fastening hose designed according to CNOMO E07.21.115N and it is compatible with Legris barb connectors. This hose offers the reliability of self-fastening technology and ensures easy installation, making it a convenient solution for various applications.

Unsurpassed resistance to repetitive flexing

Protection against spark and flame

Abrasion and crush-resistant

UV-resistant

Excellent ozone resistance

Perfect for cooling systems

Maximum flow with no pressure drop

4 colours for immediate circuit identification

Silicone-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy