AirTAC Air Hose Black Polyurethane 10 mm 100 m US98A Series, US98A100065100MBK
- RS Stock No.:
- 635-625
- Mfr. Part No.:
- US98A100065100MBK
- Manufacturer:
- AirTAC
Subtotal (1 unit)*
PHP8,783.14
(exc. VAT)
PHP9,837.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,783.14 |
*price indicative
- RS Stock No.:
- 635-625
- Mfr. Part No.:
- US98A100065100MBK
- Manufacturer:
- AirTAC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AirTAC | |
| Product Type | Air Hose | |
| Colour | Black | |
| Material | Polyurethane | |
| Length | 100m | |
| Maximum Operating Pressure | 1 Mpa | |
| Series | US98A | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Inside Diameter | 6.5mm | |
| Outside Diameter | 10mm | |
| Standards/Approvals | RoHS | |
| Model Number | US98A100065100MBK | |
| Select all | ||
|---|---|---|
Brand AirTAC | ||
Product Type Air Hose | ||
Colour Black | ||
Material Polyurethane | ||
Length 100m | ||
Maximum Operating Pressure 1 Mpa | ||
Series US98A | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Inside Diameter 6.5mm | ||
Outside Diameter 10mm | ||
Standards/Approvals RoHS | ||
Model Number US98A100065100MBK | ||
- COO (Country of Origin):
- CN
Related links
- AirTAC Air Hose Black Polyurethane 6 mm 100 m US98A Series, US98A060040100MBK
- AirTAC Air Hose Black Polyurethane 12 mm 100 m US98A Series, US98A120080100MBK
- AirTAC Air Hose Black Polyurethane 8 mm 100 m US98A Series, US98A080050100MBK
- AirTAC Air Hose Black Polyurethane 4 mm 100 m US98A Series, US98A040025100MBK
- AirTAC Air Hose Blue Polyurethane 10 mm 100 m US98A Series, US98A100065100MBU
- AirTAC Air Hose Blue Polyurethane 6 mm 100 m US98A Series, US98A060040100MBU
- AirTAC Air Hose Blue Polyurethane 4 mm 100 m US98A Series, US98A040025100MBU
- AirTAC Air Hose Blue Polyurethane 8 mm 100 m US98A Series, US98A080050100MBU
