Camozzi Air Hose Natural Polyamide 12 mm 30 m TRN Series, TRN 12/10 NAT
- RS Stock No.:
- 594-664
- Mfr. Part No.:
- TRN 12/10 NAT
- Manufacturer:
- Camozzi
Subtotal (1 unit)*
PHP7,770.25
(exc. VAT)
PHP8,702.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,770.25 |
*price indicative
- RS Stock No.:
- 594-664
- Mfr. Part No.:
- TRN 12/10 NAT
- Manufacturer:
- Camozzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Product Type | Air Hose | |
| Colour | Natural | |
| Material | Polyamide | |
| Length | 30m | |
| Maximum Operating Pressure | 12 bar | |
| Series | TRN | |
| Resistance Features | High Abrasion Resistant | |
| Inside Diameter | 10mm | |
| Outside Diameter | 12mm | |
| Standards/Approvals | RoHS | |
| Model Number | TRN 12/10 NAT | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Product Type Air Hose | ||
Colour Natural | ||
Material Polyamide | ||
Length 30m | ||
Maximum Operating Pressure 12 bar | ||
Series TRN | ||
Resistance Features High Abrasion Resistant | ||
Inside Diameter 10mm | ||
Outside Diameter 12mm | ||
Standards/Approvals RoHS | ||
Model Number TRN 12/10 NAT | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Camozzi Tubes are made from polyamide PA12, offering high strength, durability, and excellent resistance to wear, abrasion, and chemicals.
Standard color is neutral
Related links
- Camozzi Air Hose Natural Polyamide 6 mm 30 m TRN Series, TRN 6/4 NAT
- Camozzi Air Hose Natural Polyamide 4 mm 30 m TRN Series, TRN 4/2.5 NAT
- Camozzi Air Hose Natural Polyamide 10 mm 30 m TRN Series, TRN 10/8 NAT
- Camozzi Air Hose Black Polyamide 12 mm 30 m TRN Series, TRN 12/10 BLACK
- Camozzi Air Hose Blue Polyamide 12 mm 30 m TRN Series, TRN 12/10 BLUE
- Camozzi Air Hose Natural Polyamide 8 mm 30 m TRN Series, TRN 8/6 NAT
- Camozzi Air Hose Black Polyamide 8 mm 30 m TRN Series, TRN 8/6 BLACK
- Camozzi Air Hose Black Polyamide 10 mm 30 m TRN Series, TRN 10/8 BLACK
