SMC Compressed Air Pipe Translucent PFA 12 mm 20 m TLM Series, TLM121

Subtotal (1 unit)*

PHP46,758.67

(exc. VAT)

PHP52,369.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 1 unit(s) shipping from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP46,758.67

*price indicative

RS Stock No.:
366-542
Mfr. Part No.:
TLM1210N-20
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Compressed Air Pipe

Colour

Translucent

Material

PFA

Length

20m

Maximum Operating Pressure

2.3 Mpa

Application

Flush Cut of

Series

TLM

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

260°C

Outside Diameter

12mm

Standards/Approvals

IEC 60204-1, ISO 4413, RoHS, ISO 10218-1, ISO 4414

Number of Tubes

1

Model Number

TLM121

COO (Country of Origin):
JP
The SMC Fluoropolymer tubing designed for high chemical resistance and durability in pneumatic systems. It is ideal for applications requiring reliable performance in harsh environments.

Pressure resistance

Compact dimensions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy