SMC Compressed Air Pipe Clear Polyurethane 9.53 mm 20 m TIUB Series, TIUB11
- RS Stock No.:
- 366-532
- Mfr. Part No.:
- TIUB11C-20
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP10,595.48
(exc. VAT)
PHP11,866.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,595.48 |
*price indicative
- RS Stock No.:
- 366-532
- Mfr. Part No.:
- TIUB11C-20
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Clear | |
| Material | Polyurethane | |
| Length | 20m | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Application | Pneumatic Systems | |
| Series | TIUB | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Outside Diameter | 9.53mm | |
| Standards/Approvals | ISO 4413, ISO 10218-1, RoHS, IEC 60204-1, ISO 4414 | |
| Model Number | TIUB11 | |
| Number of Tubes | 1 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour Clear | ||
Material Polyurethane | ||
Length 20m | ||
Maximum Operating Pressure 0.8 Mpa | ||
Application Pneumatic Systems | ||
Series TIUB | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Outside Diameter 9.53mm | ||
Standards/Approvals ISO 4413, ISO 10218-1, RoHS, IEC 60204-1, ISO 4414 | ||
Model Number TIUB11 | ||
Number of Tubes 1 | ||
The SMC Flexible polyurethane tubing designed for efficient and reliable performance in pneumatic systems. It is lightweight and compact, making it suitable for various industrial applications.
Small bend radius
Durable construction
Wide compatibility
Related links
- SMC Compressed Air Pipe Red Polyurethane 9.53 mm 20 m TIUB Series, TIUB11
- SMC Compressed Air Pipe Clear Blue Polyurethane 9.53 mm 20 m TIUB Series
- SMC Compressed Air Pipe Yellow Polyurethane 9.53 mm 20 m TIUB Series
- SMC Compressed Air Pipe Black Polyurethane 9.53 mm 20 m TIUB Series
- SMC Compressed Air Pipe Blue Polyurethane 9.53 mm 20 m TIUB Series
- SMC Compressed Air Pipe Blue Polyurethane 12.7 mm 20 m TIUB Series
- SMC Compressed Air Pipe Black Polyurethane 6.35 mm 20 m TIUB Series
- SMC Compressed Air Pipe Black Polyurethane 12.7 mm 20 m TIUB Series
