SMC Compressed Air Pipe White Polyurethane 8 mm 20 m TRBU Series, TRBU0805
- RS Stock No.:
- 366-411
- Mfr. Part No.:
- TRBU0805W-20
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP11,118.12
(exc. VAT)
PHP12,452.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,118.12 |
*price indicative
- RS Stock No.:
- 366-411
- Mfr. Part No.:
- TRBU0805W-20
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | White | |
| Material | Polyurethane | |
| Length | 20m | |
| Maximum Operating Pressure | 1 Mpa | |
| Application | Safety, Durability | |
| Series | TRBU | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Resistance Features | Flame Resistant | |
| Outside Diameter | 8mm | |
| Standards/Approvals | RoHS, CE, ISO 9001, UL-94 Standard V-0, ISO 14001, JIS B 8370, EN, ISO 4414, CSA | |
| Model Number | TRBU0805 | |
| Number of Tubes | 1 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour White | ||
Material Polyurethane | ||
Length 20m | ||
Maximum Operating Pressure 1 Mpa | ||
Application Safety, Durability | ||
Series TRBU | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Resistance Features Flame Resistant | ||
Outside Diameter 8mm | ||
Standards/Approvals RoHS, CE, ISO 9001, UL-94 Standard V-0, ISO 14001, JIS B 8370, EN, ISO 4414, CSA | ||
Model Number TRBU0805 | ||
Number of Tubes 1 | ||
- COO (Country of Origin):
- JP
The SMC Flame-retardant double-layer polyurethane tubing designed for safety and durability in pneumatic systems. It is ideal for environments requiring fire resistance and flexibility.
Flexible usage
Compact dimensions
Related links
- SMC Compressed Air Pipe Black Polyurethane 8 mm 100 m TRBU Series, TRBU0805
- SMC Compressed Air Pipe Red Polyurethane, Polyolefin 8 mm 20 m TRBU Series
- SMC Compressed Air Pipe Black Polyurethane, Polyolefin 8 mm 20 m TRBU Series
- SMC Compressed Air Pipe Blue Polyolefin, Polyurethane 10 mm 20 m TRBU Series
- SMC Compressed Air Pipe Black Polyurethane, Polyolefin 6 mm 20 m TRBU Series
- SMC Compressed Air Pipe Blue Polyolefin, Polyurethane 6 mm 20 m TRBU Series
- SMC Compressed Air Pipe Blue Polyurethane, Polyolefin 8 mm 20 m TRBU Series
- SMC Compressed Air Pipe Blue Polyurethane 12 mm 20 m TRBU Series, TRBU1208
