SMC Compressed Air Pipe Green Polyurethane 8 mm 20 m TUZ Series, TUZ0805
- RS Stock No.:
- 366-344
- Mfr. Part No.:
- TUZ0805G-20
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP4,714.19
(exc. VAT)
PHP5,279.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,714.19 |
*price indicative
- RS Stock No.:
- 366-344
- Mfr. Part No.:
- TUZ0805G-20
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Green | |
| Material | Polyurethane | |
| Length | 20m | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Series | TUZ | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 5mm | |
| Resistance Features | Wear Resistant | |
| Outside Diameter | 8mm | |
| Standards/Approvals | RoHS | |
| Number of Tubes | 6 | |
| Model Number | TUZ0805 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour Green | ||
Material Polyurethane | ||
Length 20m | ||
Maximum Operating Pressure 0.8 Mpa | ||
Series TUZ | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 5mm | ||
Resistance Features Wear Resistant | ||
Outside Diameter 8mm | ||
Standards/Approvals RoHS | ||
Number of Tubes 6 | ||
Model Number TUZ0805 | ||
- COO (Country of Origin):
- JP
SMC TUZ Series Compressed Air Pipe, 5mm Inside Diameter, 20m Length - TUZ0805G-20
This compressed Air pipe is a polyurethane tubing solution designed for pneumatic fluid conveyance in industrial settings. It provides a flexible conduit for compressed Air delivery across automation, electrical and mechanical systems, suitable for installations that require multiple parallel lines. The products construction and colour assist straightforward identification within control panels and hose runs.
Features & Benefits
• Withstands operating pressure up to 0.8 MPa ensuring secure Air delivery
• Rated for temperatures from -20 to 60°C enabling varied environment use
• Wear-resistant material reduces abrasion-related maintenance needs
• Comprises six individual tubes for consolidated routing efficiency
• Conforms to RoHS requirements for hazardous substance limitation
• Rated for temperatures from -20 to 60°C enabling varied environment use
• Wear-resistant material reduces abrasion-related maintenance needs
• Comprises six individual tubes for consolidated routing efficiency
• Conforms to RoHS requirements for hazardous substance limitation
**Applications**
• Suitable for pneumatic valve and actuator connections in automation systems
• Ideal for compressed Air distribution within control cabinets
• Used for instrument Air supply in electrical and electronics assemblies
• Can be used for small-bore Air lines in mechanical tooling setups
• Ideal for compressed Air distribution within control cabinets
• Used for instrument Air supply in electrical and electronics assemblies
• Can be used for small-bore Air lines in mechanical tooling setups
How does the tubing handle elevated ambient temperatures?
It is specified for continuous service up to 60°C, which supports use near heat-generating components while maintaining material integrity.
Is the product suitable for Compact manifolding or multi-line routing?
Yes, the design includes six parallel tubes, facilitating neat multi-line installations and reducing the need for separate hoses.
What indicators assist identification during installation?
The tubings green colour aids Visual identification within cable trays and hose bundles, simplifying maintenance and routing checks.
How does the material choice affect resistance to surface wear?
Constructed from polyurethane with wear-resistant properties, it offers improved longevity where rub or contact with fittings and surfaces occurs.
Related links
- SMC Compressed Air Pipe Green Polyurethane 8 mm 100 m TUZ Series, TUZ0805
- SMC Compressed Air Pipe White Polyurethane 8 mm 20 m TUZ Series, TUZ0805
- SMC Compressed Air Pipe Yellow Polyurethane 8 mm 20 m TUZ Series, TUZ0805
- SMC Compressed Air Pipe Red Polyurethane 8 mm 20 m TUZ Series, TUZ0805
- SMC Compressed Air Pipe Black Polyurethane 8 mm 100 m TUZ Series, TUZ0805
- SMC Compressed Air Pipe White Polyurethane 8 mm 100 m TUZ Series, TUZ0805
- SMC Compressed Air Pipe Green Polyurethane 8 mm 20 m TU Series
- SMC Compressed Air Pipe Green Polyurethane 8 mm 20 m TU0805 Series, TU0805G1
