SMC Compressed Air Pipe Black Polyurethane 10 mm 20 m TU Series, TUH1065
- RS Stock No.:
- 366-301
- Mfr. Part No.:
- TUH1065B-20
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP5,168.88
(exc. VAT)
PHP5,789.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,168.88 |
*price indicative
- RS Stock No.:
- 366-301
- Mfr. Part No.:
- TUH1065B-20
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Black | |
| Material | Polyurethane | |
| Length | 20m | |
| Maximum Operating Pressure | 1 Mpa | |
| Series | TU | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Outside Diameter | 10mm | |
| Standards/Approvals | RoHS | |
| Model Number | TUH1065 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour Black | ||
Material Polyurethane | ||
Length 20m | ||
Maximum Operating Pressure 1 Mpa | ||
Series TU | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Outside Diameter 10mm | ||
Standards/Approvals RoHS | ||
Model Number TUH1065 | ||
The SMC Tubing is a flexible solution designed for general pneumatic applications. It is compatible with air. The applicable fittings include One-touch fittings. The tubing operates efficiently within a temperature range of –20 to +60°C. It is a hard tubing.
Maximum operating pressure at 20°C is 0.8 Mpa
Made of polyurethane
Related links
- SMC Compressed Air Pipe Black Polyurethane 10 mm 20 m TU Series
- SMC Compressed Air Pipe Black Polyurethane 16 mm 20 m TU Series
- SMC Compressed Air Pipe Black Polyurethane 4 mm 20 m TU Series
- SMC Compressed Air Pipe Black Polyurethane 6 mm 20 m TU Series
- SMC Compressed Air Pipe Black Polyurethane 12 mm 20 m TU Series
- SMC Compressed Air Pipe Black Polyurethane 8 mm 20 m TU Series
- SMC Compressed Air Pipe Red Polyurethane 10 mm 20 m TU Series
- SMC Compressed Air Pipe Silver Polyurethane 10 mm 20 m TU Series
