EMERSON – AVENTICS Compressed Air Pipe Blue Polyester, Polyurethane 12 mm 50 m TU1-S-PUR Series, R412009992
- RS Stock No.:
- 303-543
- Mfr. Part No.:
- R412009992
- Manufacturer:
- EMERSON – AVENTICS
Subtotal (1 box of 50 units)*
PHP31,727.13
(exc. VAT)
PHP35,534.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP31,727.13 | PHP634.543 |
*price indicative
- RS Stock No.:
- 303-543
- Mfr. Part No.:
- R412009992
- Manufacturer:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Product Type | Compressed Air Pipe | |
| Colour | Blue | |
| Material | Polyester, Polyurethane | |
| Length | 50m | |
| Maximum Operating Pressure | 10 bar | |
| Application | Tube | |
| Series | TU1-S-PUR | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Outside Diameter | 12mm | |
| Standards/Approvals | No | |
| Model Number | R412009992 | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Product Type Compressed Air Pipe | ||
Colour Blue | ||
Material Polyester, Polyurethane | ||
Length 50m | ||
Maximum Operating Pressure 10 bar | ||
Application Tube | ||
Series TU1-S-PUR | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Outside Diameter 12mm | ||
Standards/Approvals No | ||
Model Number R412009992 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Aventics Polyamide tube offers a broad range of plastic materials to fit with your tubing application and easily identify your pneumatic circuit. They are suitable for dynamic laying and offers a wide range of working environments including versions for the food industry.
Bending radius is 55mm
External Diameter is 12mm
Colour is Blue
Related links
- EMERSON – AVENTICS Compressed Air Pipe Blue Polyester R412009991
- EMERSON – AVENTICS Compressed Air Pipe Black Polyester R412009987
- EMERSON – AVENTICS Compressed Air Pipe Black Polyester R412009989
- EMERSON – AVENTICS Compressed Air Pipe Natural Polyester 1820712069
- EMERSON – AVENTICS Compressed Air Pipe Natural Polyurethane R412014554
- EMERSON – AVENTICS Compressed Air Pipe Natural Polyurethane R412014558
- EMERSON – AVENTICS Compressed Air Pipe Natural Polyurethane R412014557
- EMERSON – AVENTICS Air Hose Black Polyester TU1
