Vimark Coaxial White Female 1 Outlet Aerial Socket, Surface
- RS Stock No.:
- 939-956
- Mfr. Part No.:
- VP1264
- Manufacturer:
- Vimark
N
Subtotal (1 unit)*
PHP251.72
(exc. VAT)
PHP281.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 10 unit(s) shipping from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP251.72 |
*price indicative
- RS Stock No.:
- 939-956
- Mfr. Part No.:
- VP1264
- Manufacturer:
- Vimark
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vimark | |
| Product Type | Aerial Socket | |
| Connector Type | Coaxial | |
| Number of Outlets | 1 | |
| Gender | Female | |
| Width | 86mm | |
| Height | 86mm | |
| Colour | White | |
| Mount Type | Surface | |
| Screwed/Screwless | Screwed | |
| Material | Plastic | |
| Depth | 7mm | |
| Series | VP1 | |
| Standards/Approvals | EN | |
| Select all | ||
|---|---|---|
Brand Vimark | ||
Product Type Aerial Socket | ||
Connector Type Coaxial | ||
Number of Outlets 1 | ||
Gender Female | ||
Width 86mm | ||
Height 86mm | ||
Colour White | ||
Mount Type Surface | ||
Screwed/Screwless Screwed | ||
Material Plastic | ||
Depth 7mm | ||
Series VP1 | ||
Standards/Approvals EN | ||
- COO (Country of Origin):
- CN
The Vimark TV outlet provides a contemporary solution for your cabling needs, designed for easy installation while ensuring reliability and clarity in connections.
Contemporary designed profile enhances aesthetic appeal
Fixed co-axial isolation ensures signal integrity
Requires only a 4mm screwdriver for installation
Fully screened plates suitable for DAB broadcasting
Includes fixing screws and caps for user convenience
Individually bagged for protection and display
Backboxes available in standard dimensions for versatile installation
2-year guarantee for added peace of mind
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
