Schneider Electric White, Flush Mount Socket, Odace, Repacked
- RS Stock No.:
- 866-243
- Mfr. Part No.:
- S540445W
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP1,156.48
(exc. VAT)
PHP1,295.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,156.48 |
*price indicative
- RS Stock No.:
- 866-243
- Mfr. Part No.:
- S540445W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Socket | |
| Mount Type | Flush | |
| Material | Thermoplastic ABS Uv Stabilised | |
| Series | Odace | |
| Standards/Approvals | REACh Regulation | |
| Colour | White | |
| Width | 71mm | |
| Depth | 34.1mm | |
| Height | 71mm | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Socket | ||
Mount Type Flush | ||
Material Thermoplastic ABS Uv Stabilised | ||
Series Odace | ||
Standards/Approvals REACh Regulation | ||
Colour White | ||
Width 71mm | ||
Depth 34.1mm | ||
Height 71mm | ||
Product Condition Repacked | ||
- COO (Country of Origin):
- ES
The Schneider Electric TV socket offers a robust connection solution designed for effective signal transmission in various environments.
Mechanism features a fixing frame for easy installation
Flush mounting design ensures a sleek appearance
Constructed from thermoplastic ABS and GF30 for durability
Offers male IEC 9.52 mm TV connector for reliable connectivity
1
18
33
51
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
