Schneider Electric Male IEC 9.52 mm, Female IEC 9.52 mm, Type F Anthracite Male 1 Outlet Socket, Flush

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

PHP2,620.43

(exc. VAT)

PHP2,934.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP2,620.43-
10 +PHP2,410.718%

*price indicative

RS Stock No.:
429-289
Mfr. Part No.:
S340451
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Socket

Connector Type

Male IEC 9.52 mm, Female IEC 9.52 mm, Type F

Number of Outlets

1

Gender

Male

Width

71mm

Height

71mm

Colour

Anthracite

Finish

Matt

Mount Type

Flush

Material

TPE

Screwed/Screwless

Screwed

Standards/Approvals

EN 50083-4, Green Premium product, RoHS, REACH

Depth

40mm

Series

Ovalis

COO (Country of Origin):
CN
The Schneider Electric Ovalis TV/R socket features a sleek, individual design in matt anthracite, offering both durability and style. With an IK04 impact protection and an IP21D ingress protection rating, it ensures reliable performance in moderate conditions.

Toxic heavy metal free

Mercury free

EU RoHS Directive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy