Schneider Electric Screw Cobalt Blue Wall Plate Module, Flush

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

PHP831.68

(exc. VAT)

PHP931.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP831.68-
10 +PHP764.818%

*price indicative

RS Stock No.:
340-788
Mfr. Part No.:
S550662
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Connector Type

Screw

Product Type

Wall Plate Module

Width

71mm

Height

71mm

Colour

Cobalt Blue

Mount Type

Flush

Finish

Gloss

Screwed/Screwless

Screwed

Material

TPE

Standards/Approvals

Green Premium product, RoHS, REACH, LCIE: NF 60415A, EN 606691, UTE C 619

Depth

39mm

Series

Odace 2011

COO (Country of Origin):
ES
The Schneider Electric Odace cable outlet, rated for 16A, accommodates cables from 6 to 12 mm and comes in a vibrant cobalt blue finish. With an IK04 impact protection rating and IP2XC ingress protection, it provides durability and reliable performance in various environments.

Toxic heavy metal free

Mercury free

EU RoHS Directive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy