Schneider Electric Cobalt Blue Socket, Flush
- RS Stock No.:
- 340-785
- Mfr. Part No.:
- S550496
- Manufacturer:
- Schneider Electric
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
PHP2,293.11
(exc. VAT)
PHP2,568.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP2,293.11 | - |
| 10 + | PHP2,109.44 | 8% |
*price indicative
- RS Stock No.:
- 340-785
- Mfr. Part No.:
- S550496
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Socket | |
| Width | 71mm | |
| Height | 71mm | |
| Colour | Cobalt Blue | |
| Mount Type | Flush | |
| Finish | Matt | |
| Screwed/Screwless | Screwed | |
| Material | TPE | |
| Series | Odace 2011 | |
| Depth | 27.7mm | |
| Standards/Approvals | EN 60529, RoHS, REACH, CENET 28417 Ed3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Socket | ||
Width 71mm | ||
Height 71mm | ||
Colour Cobalt Blue | ||
Mount Type Flush | ||
Finish Matt | ||
Screwed/Screwless Screwed | ||
Material TPE | ||
Series Odace 2011 | ||
Depth 27.7mm | ||
Standards/Approvals EN 60529, RoHS, REACH, CENET 28417 Ed3 | ||
- COO (Country of Origin):
- ES
The Schneider Electric Odace telephone socket for France Telecom in cobalt blue provides a reliable connection with a modern look. Featuring an IK04 impact protection rating and IP21D ingress protection, it ensures durability and performance in various environments.
Toxic heavy metal free
Mercury free
EU RoHS Directive
Related links
- Schneider Electric Cobalt Blue 1 Outlet Socket, Flush
- Schneider Electric Socket Cobalt Blue Faceplate, Clip
- Schneider Electric RJ45 Cobalt Blue 1 Outlet Socket, Flush
- Schneider Electric Type F Male IEC 9.52 mm Cobalt Blue Male 1 Outlet Socket, Flush
- Schneider Electric Screw Cobalt Blue Faceplate, Flush
- Schneider Electric Screw Cobalt Blue Wall Plate Module, Flush
- Schneider Electric USB Type C Cobalt Blue 1 Outlet Wall Plate Module, Flush
- Schneider Electric RJ45 Cobalt Blue Male 1 Outlet Wall Plate Module, Flush
