Siretta Outdoor PoE Injector Pole / Wall Mount Kit CPE-OE-POE-IP65-OSCAR
- RS Stock No.:
- 790-431
- Mfr. Part No.:
- CPE-OE-POE-IP65-OSCAR
- Manufacturer:
- Siretta
Subtotal (1 unit)*
PHP33,002.41
(exc. VAT)
PHP36,962.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP33,002.41 |
*price indicative
- RS Stock No.:
- 790-431
- Mfr. Part No.:
- CPE-OE-POE-IP65-OSCAR
- Manufacturer:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Product Type | PoE Injector | |
| Sub Type | Outdoor | |
| Kit Contents | Pole / Wall Mount Kit | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Product Type PoE Injector | ||
Sub Type Outdoor | ||
Kit Contents Pole / Wall Mount Kit | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
Related links
- Siretta Enclosure Pole / Wall Mount Kit CPE-OE-POE-IP65
- Bosch Rexroth Cavity Fixing Installation Tool Polyamide Wall Mount Kit
- WAGO Cavity Fixing Tool Wall Mount Kit
- Taoglas Bracket Wall Mount Bracket WMB.A.SMA.F.305111
- Taoglas Mounting Bracket Aerial Mounting & Installation Wall Bracket Pole Mount Bracket Kit PMB.L.SYN.22
- Siemens Mounting Bracket Aerial Mounting & Installation Wall Bracket Antenna Holder 3-Way Kit Stainless Steel
- Taoglas Mounting Bracket Wall Fixing Kit Mounting Bracket, Mast Clips WMB.9XX.A
- Siemens Cover Wall Fixing Kit Clean Room Cover Surface Mounting 6GT2890-0CC00
