Taoglas Mounting Bracket Wall Fixing Kit Mast Clips, Mounting Bracket WMB.9XX.W
- RS Stock No.:
- 690-850
- Mfr. Part No.:
- WMB.9XX.W
- Manufacturer:
- Taoglas
This image is representative of the product range
Subtotal (1 unit)*
PHP490.63
(exc. VAT)
PHP549.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP490.63 |
*price indicative
- RS Stock No.:
- 690-850
- Mfr. Part No.:
- WMB.9XX.W
- Manufacturer:
- Taoglas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Product Type | Wall Fixing Kit | |
| Sub Type | Mounting Bracket | |
| Kit Contents | Mast Clips, Mounting Bracket | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Product Type Wall Fixing Kit | ||
Sub Type Mounting Bracket | ||
Kit Contents Mast Clips, Mounting Bracket | ||
Standards/Approvals RoHS, REACH | ||
The Taoglas Wall Mount Bracket is designed for secure installation of the Guardian Series where wall mounting is preferred. Compatible with all Taoglas Guardian Series products, it allows for flat surface mounting and is available in white to match standard Guardian antenna finishes.
ISO 9001:2015 certified
REACH compliant
RoHS compliant
Related links
- Taoglas Mounting Bracket Wall Fixing Kit Mast Clips, Mounting Bracket WMB.9XX.W
- Taoglas Mounting Bracket Wall Fixing Kit Mounting Bracket, Mast Clips WMB.9XX.A
- Taoglas Mounting Bracket Aerial Mounting & Installation Wall Bracket Mast Clips, Mounting Bracket MB.A.MX2
- Taoglas Mounting Bracket Aerial Mounting & Installation Wall Bracket Mounting Bracket, Mast Clips MB.A.MA32X
- Taoglas Mounting Bracket Aerial Mounting & Installation Wall Bracket Mounting Bracket, Mast Clips MB.A.MX1
- Taoglas Mounting Bracket TV Aerial Fixing Kit Mounting Cover MB.99X.W
- Taoglas Mounting Bracket TV Aerial Fixing Kit Mounting Cover MB.99X.A
- Taoglas Mounting Bracket TV Aerial Fixing Kit Mounting Cover DMB.GRD.A
