Taoglas Cover Aerial Mounting & Installation Wall Bracket Protective Cover MGS.01
- RS Stock No.:
- 690-837
- Mfr. Part No.:
- MGS.01
- Manufacturer:
- Taoglas
This image is representative of the product range
Subtotal (1 unit)*
PHP401.90
(exc. VAT)
PHP450.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP401.90 |
*price indicative
- RS Stock No.:
- 690-837
- Mfr. Part No.:
- MGS.01
- Manufacturer:
- Taoglas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Sub Type | Cover | |
| Product Type | Aerial Mounting & Installation Wall Bracket | |
| Kit Contents | Protective Cover | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Sub Type Cover | ||
Product Type Aerial Mounting & Installation Wall Bracket | ||
Kit Contents Protective Cover | ||
Standards/Approvals RoHS, REACH | ||
The Taoglas Rubber Gasket Mount is specifically designed for secure installation on the roof ribs of the Ford Explorer, ensuring a weather-tight seal. Its unique design accommodates the 59mm rib while maintaining a height of less than 80mm, allowing for seamless integration of the Synergy Series Antennas. This mount ensures the vehicle's functionality, aesthetics, and weather resistance are preserved while providing a secure and Durable antenna installation.
Easy Installation
Roof Rib Fitment
RoHS compliant
REACH compliant
Related links
- Taoglas Cover Aerial Mounting & Installation Wall Bracket Protective Cover MGS.01
- Siemens Cover Wall Bracket Protective Cover 6GT26900AE00
- Taoglas Mounting Bracket Aerial Mounting & Installation Wall Bracket Mounting Cover PMB.MA9.01
- Taoglas Mounting Bracket Aerial Mounting & Installation Wall Bracket Mast Clips, Mounting Bracket MB.A.MX2
- Taoglas Mounting Bracket Aerial Mounting & Installation Wall Bracket UMB.ALL.A
- Taoglas Antenna Aerial Mounting & Installation Wall Bracket Antenna Cable MPA.257.A
- Taoglas Mounting Bracket Aerial Mounting & Installation Wall Bracket Mounting Bracket, Mast Clips MB.A.MA32X
- Taoglas Mounting Bracket Aerial Mounting & Installation Wall Bracket Pole Mount Bracket Kit PMB.L.SYN.22
