Serious 10 mm 46 mm Dia. Adjustable Foot, Rubber, 40 kg Static Load Capacity
- RS Stock No.:
- 281-9788
- Mfr. Part No.:
- 10405
- Manufacturer:
- Serious
Subtotal (1 unit)*
PHP1,178.14
(exc. VAT)
PHP1,319.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,178.14 |
*price indicative
- RS Stock No.:
- 281-9788
- Mfr. Part No.:
- 10405
- Manufacturer:
- Serious
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Serious | |
| Product Type | Adjustable Foot | |
| Static Load Rating | 40kg | |
| Thread Size | 10 mm | |
| Thread Length | 38mm | |
| Base Material | Rubber | |
| Base Diameter | 46mm | |
| Select all | ||
|---|---|---|
Brand Serious | ||
Product Type Adjustable Foot | ||
Static Load Rating 40kg | ||
Thread Size 10 mm | ||
Thread Length 38mm | ||
Base Material Rubber | ||
Base Diameter 46mm | ||
- COO (Country of Origin):
- SE
The Serious light duty machine mount series is designed for lighter equipment like wood processing machines, compactors, industrial machinery, office equipment, and domestic appliances. It features levelling bolts with vulcanized rubber feet for safe and reliable installation on most surfaces. These mounts can be installed in internal and external holes in the machine body and chassis.
Withstands loads up to 40 kg per machine mount
It has application in lighter engineering machinery and compressors
Related links
- Serious 10 mm 46 mm Dia. Adjustable Foot 40 kg Static Load Capacity
- Serious 10 mm 46 mm Dia. Adjustable Foot 75 kg Static Load Capacity
- Serious 8 mm 46 mm Dia. Adjustable Foot 60 kg Static Load Capacity 0 ° Tilt Angle
- Serious 10 mm 68 mm Dia. Adjustable Foot 150 kg Static Load Capacity
- Serious 10 mm 68 mm Dia. Adjustable Foot 250 kg Static Load Capacity
- Serious 10 mm 30 mm Dia. Adjustable Foot 60 kg Static Load Capacity 0 ° Tilt Angle
- Serious 12 mm 98 mm Dia. Adjustable Foot 500 kg Static Load Capacity
- Serious 20 mm 160 mm Dia. Adjustable Foot 4000 kg Static Load Capacity
