Serious 12 mm 80 mm Dia. Adjustable Foot, Rubber, 500 kg Static Load Capacity
- RS Stock No.:
- 281-9779
- Mfr. Part No.:
- 10301
- Manufacturer:
- Serious
Subtotal (1 unit)*
PHP3,545.59
(exc. VAT)
PHP3,971.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 71 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,545.59 |
*price indicative
- RS Stock No.:
- 281-9779
- Mfr. Part No.:
- 10301
- Manufacturer:
- Serious
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Serious | |
| Static Load Rating | 500kg | |
| Product Type | Adjustable Foot | |
| Thread Size | 12 mm | |
| Thread Length | 120mm | |
| Base Material | Rubber | |
| Base Diameter | 80mm | |
| Standards/Approvals | RoHS | |
| Series | 103 | |
| Select all | ||
|---|---|---|
Brand Serious | ||
Static Load Rating 500kg | ||
Product Type Adjustable Foot | ||
Thread Size 12 mm | ||
Thread Length 120mm | ||
Base Material Rubber | ||
Base Diameter 80mm | ||
Standards/Approvals RoHS | ||
Series 103 | ||
- COO (Country of Origin):
- SE
The Serious heavy duty machine mount is a series of machine mounts designed for applications requiring effective vibration damping and noise reduction in machinery and equipment. It features a single-threaded pressure plate adjusted by an integrated levelling bolt.
Withstands loads up to 500 kg per machine mount
It has application in engineering machinery and stamping machines
Related links
- Serious 12 mm 98 mm Dia. Adjustable Foot 500 kg Static Load Capacity
- Serious 16 mm 98 mm Dia. Adjustable Foot 500 kg Static Load Capacity
- Serious 20 mm 98 mm Dia. Adjustable Foot 500 kg Static Load Capacity
- Serious 12 mm 98 mm Dia. Adjustable Foot 1000 kg Static Load Capacity
- Serious 10 mm 68 mm Dia. Adjustable Foot 150 kg Static Load Capacity
- Serious 10 mm 46 mm Dia. Adjustable Foot 40 kg Static Load Capacity
- Serious 20 mm 160 mm Dia. Adjustable Foot 4000 kg Static Load Capacity
- Serious 20 mm 160 mm Dia. Adjustable Foot 2000 kg Static Load Capacity
