Kern Feet, Nickel Plated Steel, 5000 kg Static Load Capacity

N

Subtotal (1 unit)*

PHP3,639.60

(exc. VAT)

PHP4,076.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,639.60

*price indicative

RS Stock No.:
921-040
Mfr. Part No.:
CE P2018
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Static Load Rating

5000kg

Product Type

Feet

Base Material

Nickel Plated Steel

Stud Material

Nickel Plated Steel

Standards/Approvals

REACH

Series

CE P20

COO (Country of Origin):
CN
The Kern Sauter adjustable foot designed for robust support in heavy-duty applications, specifically tailored for models accommodating load capacities between 2500 and 5000 kg.

Constructed from nickel-plated steel for enhanced durability

Optimised for models with specific nominal load requirements

Compact packaging dimensions of 85x85x110 mm facilitate easy handling

Lightweight design at approximately 0.95 kg ensures minimal impact on overall equipment weight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy