Kern Feet, Nickel Plated Steel, 2000 kg Static Load Capacity
- RS Stock No.:
- 921-039
- Mfr. Part No.:
- CE P2012
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP2,586.35
(exc. VAT)
PHP2,896.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,586.35 |
*price indicative
- RS Stock No.:
- 921-039
- Mfr. Part No.:
- CE P2012
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Static Load Rating | 2000kg | |
| Product Type | Feet | |
| Base Material | Nickel Plated Steel | |
| Stud Material | Nickel Plated Steel | |
| Standards/Approvals | REACH | |
| Series | CE P20 | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Static Load Rating 2000kg | ||
Product Type Feet | ||
Base Material Nickel Plated Steel | ||
Stud Material Nickel Plated Steel | ||
Standards/Approvals REACH | ||
Series CE P20 | ||
- COO (Country of Origin):
- CN
The Kern Sauter adjustable foot is a robust component designed for precise load support and stability in various applications. Constructed from nickel-plated steel, it is tailored for models with a nominal load of up to 2000 kg.
Adjustable foot crafted from Durable nickel-plated steel
Specifically adapted for use with models carrying loads of ≤ 2000 kg
Compact packaging dimensions of 65x65x100 mm ensure easy storage
Lightweight at approximately 0.35 kg, facilitating effortless installation
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
