RS PRO M12 x 100 mm 80 mm Dia. Adjustable Foot, Polyamide Reinforced Nylon, 750 kg Static Load Capacity 20 ° Tilt Angle
- RS Stock No.:
- 285-774
- Manufacturer:
- RS PRO
Subtotal (1 bag of 4 units)*
PHP1,367.74
(exc. VAT)
PHP1,531.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP1,367.74 | PHP341.935 |
*price indicative
- RS Stock No.:
- 285-774
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Static Load Rating | 750kg | |
| Product Type | Adjustable Foot | |
| Thread Size | M12 x 100 mm | |
| Thread Length | 100mm | |
| Tilt Angle | 20 ° | |
| Base Material | Polyamide Reinforced Nylon | |
| Base Diameter | 80mm | |
| Stud Material | Galvanised Steel | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Static Load Rating 750kg | ||
Product Type Adjustable Foot | ||
Thread Size M12 x 100 mm | ||
Thread Length 100mm | ||
Tilt Angle 20 ° | ||
Base Material Polyamide Reinforced Nylon | ||
Base Diameter 80mm | ||
Stud Material Galvanised Steel | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
RS PRO Levelling Foot, Glass Reinforced Nylon Base, Zinc Plated Steel Rod
The RS PRO Levelling Foot is designed to provide stability and support for various equipment and machinery. Featuring a robust glass-reinforced nylon base and a zinc plated steel threaded rod, this levelling foot ensures reliable performance in indoor environments. The integrated hex nut allows for easy height adjustment, making it ideal for applications requiring precise levelling.
Features and Benefits
Strong and durable nylon base and zinc plated steel threaded rod: Provides long-lasting support and corrosion resistance for indoor use
Integrated hex nut in threaded rod to adjust height: Facilitates easy and precise height adjustments
20 degrees of articulation: Offers flexibility in positioning with a 15mm ball and socket design
Applications
Catering
Medical
Additional Information
Stainless steel threaded rods are recommended for outdoor use or in hygiene-sensitive environments such as catering or medical applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO M12 x 80 mm 60 mm Dia. Adjustable Foot 750 kg Static Load Capacity 20 ° Tilt Angle
- RS PRO M12 x 66 mm 60 mm Dia. Adjustable Foot 750 kg Static Load Capacity 20 ° Tilt Angle
- RS PRO M12 x 150 mm 60 mm Dia. Adjustable Foot 750 kg Static Load Capacity 20 ° Tilt Angle
- RS PRO M12 x 125 mm 60 mm Dia. Adjustable Foot 750 kg Static Load Capacity 20 ° Tilt Angle
- RS PRO M12 x 100 mm 80 mm Dia. Adjustable Foot 750 kg Static Load Capacity 20 ° Tilt Angle
- RS PRO M12 x 66 mm 80 mm Dia. Adjustable Foot 750 kg Static Load Capacity 20 ° Tilt Angle
- RS PRO M12 x 150 mm 80 mm Dia. Adjustable Foot 750 kg Static Load Capacity 20 ° Tilt Angle
- RS PRO M12 x 100 mm 60 mm Dia. Adjustable Foot 750 kg Static Load Capacity 20 ° Tilt Angle
