RS PRO M8 x 80 mm 60 mm Dia. Adjustable Foot, Polyamide Reinforced Nylon, 350 kg Static Load Capacity 20 ° Tilt Angle
- RS Stock No.:
- 285-688
- Manufacturer:
- RS PRO
Subtotal (1 bag of 4 units)*
PHP1,181.15
(exc. VAT)
PHP1,322.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 239 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP1,181.15 | PHP295.288 |
*price indicative
- RS Stock No.:
- 285-688
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Adjustable Foot | |
| Static Load Rating | 350kg | |
| Thread Size | M8 x 80 mm | |
| Thread Length | 80mm | |
| Tilt Angle | 20 ° | |
| Base Material | Polyamide Reinforced Nylon | |
| Base Diameter | 60mm | |
| Stud Material | Galvanised Steel | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Adjustable Foot | ||
Static Load Rating 350kg | ||
Thread Size M8 x 80 mm | ||
Thread Length 80mm | ||
Tilt Angle 20 ° | ||
Base Material Polyamide Reinforced Nylon | ||
Base Diameter 60mm | ||
Stud Material Galvanised Steel | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
RS PRO Adjustable Levelling Foot, Glass Reinforced Nylon Base, M8 Thread
The RS PRO Adjustable Levelling Foot is designed to provide stability and support for various equipment and machinery. Featuring a robust glass-reinforced nylon base and a zinc-plated steel threaded rod, this levelling foot ensures reliable performance in both indoor and outdoor settings. Its key benefit is the ability to maintain equipment level on uneven surfaces, enhancing operational efficiency.
Features and Benefits
Strong and durable nylon base and zinc plated steel threaded rod: Provides excellent stability and corrosion resistance for indoor applications.
Integrated hex nut in threaded rod to adjust height: Allows for easy and precise levelling adjustments.
20 degrees of articulation: Offers flexibility to accommodate uneven surfaces.
Holes in base to bolt foot to floor: Ensures secure attachment and stability.
Applications
Catering
Medical
Additional Information
Stainless steel threaded rods are recommended for outdoor use or in hygiene-sensitive environments.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO M8 x 40 mm 40 mm Dia. Adjustable Foot 350 kg Static Load Capacity 20 ° Tilt Angle
- RS PRO M8 x 80 mm 50 mm Dia. Adjustable Foot 350 kg Static Load Capacity 20 ° Tilt Angle
- RS PRO M8 x 40 mm 50 mm Dia. Adjustable Foot 350 kg Static Load Capacity 20 ° Tilt Angle
- RS PRO M8 x 60 mm 50 mm Dia. Adjustable Foot 350 kg Static Load Capacity 20 ° Tilt Angle
- RS PRO M8 x 25 mm 40 mm Dia. Adjustable Foot 350 kg Static Load Capacity 20 ° Tilt Angle
- RS PRO M12 x 80 mm 60 mm Dia. Adjustable Foot 750 kg Static Load Capacity 20 ° Tilt Angle
- RS PRO M12 x 66 mm 60 mm Dia. Adjustable Foot 750 kg Static Load Capacity 20 ° Tilt Angle
- RS PRO M12 x 150 mm 60 mm Dia. Adjustable Foot 750 kg Static Load Capacity 20 ° Tilt Angle
