3M Scotch-Weld Liquid Adhesive, 400 mL

N

Subtotal (1 unit)*

PHP8,759.89

(exc. VAT)

PHP9,811.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP8,759.89

*price indicative

RS Stock No.:
867-214
Mfr. Part No.:
7000080396
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Trade Name

Scotch-Weld

Product Type

Adhesive

Application

Metal, Wood

Material Compatibility

Plastic, Wood

Colour

Beige

Product Form

Liquid

Package Type

Cartridge

Package Size

400 mL

Cure Time

24 hr

Setting Time

9min

Standards/Approvals

No

Base Chemical

Polyurethane

RoHS Status: Exempt

COO (Country of Origin):
US
The 3M Scotch-Weld Polyurethane Adhesive is a fast-curing structural solution designed for flexibility and high toughness. This non-sag formula stays in place on vertical surfaces, making it Ideal for gap filling and complex bonding.

Work life of 7 to 9 minutes

Reaches handling strength in 30 to 45 minutes

Retains high strength across wide temperature ranges

Non-sag properties for vertical applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy