3M 1180 Adhesive Hanging Strips Transparent Adhesive Hanger x 1 per case
- RS Stock No.:
- 834-318
- Mfr. Part No.:
- 7000070514
- Manufacturer:
- 3M
N
Subtotal (1 box of 6 units)*
PHP67,700.82
(exc. VAT)
PHP75,824.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP67,700.82 | PHP11,283.47 |
*price indicative
- RS Stock No.:
- 834-318
- Mfr. Part No.:
- 7000070514
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Adhesive Hanger | |
| Sub Type | Tags | |
| Quantity Per Package | 1per case | |
| Material | PVC | |
| Colour | Transparent | |
| Width | 48mm | |
| Trade Name | 1180 Adhesive Hanging Strips | |
| Height | 38mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Adhesive Hanger | ||
Sub Type Tags | ||
Quantity Per Package 1per case | ||
Material PVC | ||
Colour Transparent | ||
Width 48mm | ||
Trade Name 1180 Adhesive Hanging Strips | ||
Height 38mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The 3M Scotchpad Hang Tab clear up floor space by vertically showcasing merchandise on pegs or euro hooks. These pressure sensitive adhesive tabs stick instantly to packaging for high visibility and reliable in-store displays.
Sturdy transparent PVC construction leaves product graphics fully visible
Pre-cut tabs on a roll allow fast manual or automated application
High strength adhesive prevents retail packages from falling
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick