- RS Stock No.:
- 192-3334
- Mfr. Part No.:
- MAX275ACPP+
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 192-3334
- Mfr. Part No.:
- MAX275ACPP+
- Manufacturer:
- Maxim Integrated
Legislation and Compliance
Product Details
Filter ICs, Maxim Integrated Products
Continuous-Time Filter - No Clock, No Clock Noise
Implement Butterworth, Chebyshev, Bessel and Other Filter Responses
Lowpass, Bandpass Outputs
Operate from a Single +5V Supply or Dual ±5V Supplies
Design Software Available
MAX274 Evaluation Kit Available
8th-Order-Four 2nd-Order Sections (MAX274)
4th-Order-Two 2nd-Order Sections (MAX275)
Center-Frequency Range:
150kHz for MAX274
300kHz for MAX275
Low Noise:
-86dB THD Typical for MAX274
-89dB THD Typical for MAX275
Center-Frequency Accurate Over Temp:
within ±1% for MAX274
within ±0.9% for MAX275
Applications
Audio/Sonar/Avionics Frequency Filtering
DAC Output-Smoothing Filters
Low-Distortion Anti-Aliasing Filters
Modems
Vibration Analysis
Implement Butterworth, Chebyshev, Bessel and Other Filter Responses
Lowpass, Bandpass Outputs
Operate from a Single +5V Supply or Dual ±5V Supplies
Design Software Available
MAX274 Evaluation Kit Available
8th-Order-Four 2nd-Order Sections (MAX274)
4th-Order-Two 2nd-Order Sections (MAX275)
Center-Frequency Range:
150kHz for MAX274
300kHz for MAX275
Low Noise:
-86dB THD Typical for MAX274
-89dB THD Typical for MAX275
Center-Frequency Accurate Over Temp:
within ±1% for MAX274
within ±0.9% for MAX275
Applications
Audio/Sonar/Avionics Frequency Filtering
DAC Output-Smoothing Filters
Low-Distortion Anti-Aliasing Filters
Modems
Vibration Analysis
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Specifications
Attribute | Value |
---|---|
Filter Type | Band Pass Filter, Low Pass Filter |
Maximum Order | 4th |
Architecture | Continuous Time |
Cut-off Frequency | 300kHz |
Power Supply Type | Dual, Single |
Typical Single Supply Voltage | 5 V |
Typical Dual Supply Voltage | ±5V |
Number of Circuits | 2 |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 20 |
Dimensions | 26.54 x 7.87 x 4.45mm |
Height | 4.45mm |
Width | 7.87mm |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Length | 26.54mm |
Operating Temperature Range | 0 → +70 °C |