- RS Stock No.:
- 333-026
- Mfr. Part No.:
- MAX274ACNG+
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 333-026
- Mfr. Part No.:
- MAX274ACNG+
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
Filter ICs, Maxim Integrated Products
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Specifications
Attribute | Value |
---|---|
Filter Type | Band Pass Filter, Low Pass Filter |
Maximum Order | 8th |
Architecture | Continuous Time |
Cut-off Frequency | 150kHz |
Power Supply Type | Dual, Single |
Typical Single Supply Voltage | 5 V |
Typical Dual Supply Voltage | ±5V |
Number of Circuits | 1 |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 24 |
Dimensions | 32.13 x 7.87 x 4.45mm |
Height | 4.45mm |
Minimum Operating Temperature | 0 °C |
Width | 7.87mm |
Length | 32.13mm |
Maximum Operating Temperature | +70 °C |
Operating Temperature Range | 0 → +70 °C |