RS PRO Adhesive Backing Polyurethane Foam Acoustic Insulation, 700 mm x 500mm x 50 mm
- RS Stock No.:
- 517-853
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP3,513.47
(exc. VAT)
PHP3,935.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 70 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,513.47 |
*price indicative
- RS Stock No.:
- 517-853
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Polyurethane Foam | |
| Product Type | Acoustic Insulation | |
| Length | 700mm | |
| Width | 500mm | |
| Thickness | 50mm | |
| Adhesive Backing | Yes | |
| Colour | Black, Dark Grey | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 95°C | |
| Standards/Approvals | FMVSS302 self-extinguishing | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Polyurethane Foam | ||
Product Type Acoustic Insulation | ||
Length 700mm | ||
Width 500mm | ||
Thickness 50mm | ||
Adhesive Backing Yes | ||
Colour Black, Dark Grey | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 95°C | ||
Standards/Approvals FMVSS302 self-extinguishing | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO Adhesive PUR Foam Acoustic Insulation, Heavy Weight, 700x500x50mm
RS PRO Adhesive PUR Foam Acoustic Insulation is designed to provide superior sound absorption and noise reduction in various environments. This heavy-weight acoustic insulation is ideal for applications requiring robust soundproofing solutions, such as automotive, marine, and HVAC systems. The product's main benefit is its ability to effectively reduce noise levels while being easy to install due to its adhesive backing.
Features and Benefits
Flame retardant: Enhances safety by reducing fire risk
Low thermal conductivity: Provides effective thermal insulation
Excellent sound absorption: Minimises noise pollution
Good mechanical strength: Ensures durability and longevity
Resistant to oils, grease & weak acids: Suitable for demanding environments
Adhesive backed for easy fitting: Simplifies installation process
Applications
Automotive
Marine
Aerospace
HVAC
Air conditioning
OEM
Additional Information
Our high-performance self-adhesive products adhere to most surfaces. In some cases, secondary mechanical support may be required using fixing pins, especially for large or overhead panels.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Adhesive Backing Polyurethane Foam Acoustic Insulation, 700 mm x 500mm x 50 mm
- Paulstra Hutchinson Adhesive Backing Polyurethane Foam Acoustic Insulation, 700 mm x 500mm x 50 mm
- Paulstra Hutchinson Polyurethane Acoustic Insulation, 700 mm x 500mm x 25 mm
- Teroson Adhesive Backing Polyurethane Foam Soundproofing Mat, 1 m x 500mm x 500 mm
- RS PRO Adhesive Backing Polyurethane Foam Acoustic Insulation, 1 m x 600mm x 25 mm
- RS PRO Adhesive Backing Polyurethane Foam Acoustic Insulation, 1 m x 600mm x 28 mm
- Paulstra Hutchinson Adhesive Backing Melamine Foam Acoustic Insulation, 500 mm x 500mm x 30 mm
- RS PRO Adhesive Backing Polyvinyl Chloride Acoustic Insulation, 800 mm x 500mm x 1.4 mm
