Siemens S-1FL6 Clockwise AC Motor, 1.75 kW, 400V, Flange Mounting

Subtotal (1 unit)*

PHP114,017.38

(exc. VAT)

PHP127,699.47

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP114,017.38

*price indicative

RS Stock No.:
276-5818
Mfr. Part No.:
1FL6066-1AC61-2LA1
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

AC Motor

Power Rating

1.75kW

Sub Type

Motor

Supply Voltage

400V

Output Speed

2000rpm

Mount Type

Flange

Standards/Approvals

REACH, CE, EAC, RoHS

Current Rating

5.3A

Maximum Output Torque

25.1Nm

Rotation

Clockwise

Series

S-1FL6

COO (Country of Origin):
CN
The Siemens SIMOTICS electric motor is a permanent-magnet synchronous motor. It has naturally cooling ability.

Compliant with CE and EAC standards

High Inertia motor type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy