Siemens S-1FL6 Clockwise AC Motor, 750 W, 400V, Flange Mounting

Subtotal (1 unit)*

PHP61,442.77

(exc. VAT)

PHP68,815.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP61,442.77

*price indicative

RS Stock No.:
276-5758
Mfr. Part No.:
1FL6044-1AF61-2AB1
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

750W

Product Type

AC Motor

Sub Type

Motor

Supply Voltage

400V

Output Speed

2000rpm

Mount Type

Flange

Standards/Approvals

RoHS, REACH, CE, EAC

Current Rating

2.1A

Maximum Output Torque

7.2Nm

Rotation

Clockwise

Series

S-1FL6

COO (Country of Origin):
CN
The Siemens SIMOTICS electric motor is a permanent-magnet synchronous motor. It has naturally cooling ability.

Compliant with CE and EAC standards

High Inertia motor type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy