Siemens 1FK2 AC Motor, 400 W, 380V, 480 V, Flange Mounting
- RS Stock No.:
- 223-3820
- Mfr. Part No.:
- 1FK2104-4AF00-2SA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP62,616.67
(exc. VAT)
PHP70,130.67
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from June 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP62,616.67 |
*price indicative
- RS Stock No.:
- 223-3820
- Mfr. Part No.:
- 1FK2104-4AF00-2SA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 400W | |
| Product Type | AC Motor | |
| Sub Type | Synchronous | |
| Supply Voltage | 380, 480V | |
| Output Speed | 3000rpm | |
| Mount Type | Flange | |
| Material | Steel | |
| Shaft Diameter | 14mm | |
| Shaft Length | 30mm | |
| Length | 98mm | |
| Width | 80mm | |
| Standards/Approvals | RoHS | |
| Maximum Output Torque | 1.27Nm | |
| Current Rating | 1.2A | |
| Series | 1FK2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 400W | ||
Product Type AC Motor | ||
Sub Type Synchronous | ||
Supply Voltage 380, 480V | ||
Output Speed 3000rpm | ||
Mount Type Flange | ||
Material Steel | ||
Shaft Diameter 14mm | ||
Shaft Length 30mm | ||
Length 98mm | ||
Width 80mm | ||
Standards/Approvals RoHS | ||
Maximum Output Torque 1.27Nm | ||
Current Rating 1.2A | ||
Series 1FK2 | ||
The Siemens SIMOTICS S‑1FK2 servomotor is compact and highly dynamic synchronous motor for a wide range of uses in an industrial environment. It is characterized by high power density, degree of protection and overload capability.
Short adjustment and positioning times
Quick and precise compensation of disturbances
Stable closed loop control with high dynamic response
Related links
- Siemens 1FK2 AC Motor 380V Flange Mounting
- Siemens 1FK2 AC Motor 380V Flange Mounting
- Siemens 1FK2 AC Motor 380V Flange Mounting
- Siemens 1FK2 AC Motor 380V Flange Mounting
- Siemens 1FK2 AC Motor 380V Flange Mounting
- Siemens 1FK2 AC Motor 380V Flange Mounting
- Siemens 1FK2104 AC Motor 480V, Flange Mounting
- Siemens 1FL6034 AC Motor 230V, Flange Mounting

