Omron G5 AC Motor, 1 kW, 3 Phase, 400V, Screw Mounting

Subtotal (1 unit)*

PHP183,569.65

(exc. VAT)

PHP205,598.01

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 03, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP183,569.65

*price indicative

RS Stock No.:
214-7452
Mfr. Part No.:
R88M-KH1K020C-S1
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

AC Motor

Power Rating

1kW

Sub Type

High Inertia Type Servo Motor

Supply Voltage

400V

Number of Phases

3

Output Speed

2000rpm

Mount Type

Screw

Material

Steel

Shaft Diameter

22mm

Shaft Length

64mm

Standards/Approvals

RoHS

Length

243mm

Width

130mm

Depth

181mm

Maximum Output Torque

4.77Nm

Series

G5

The Omron G5 series high inertia AC servo motor has 1000 W capacity and 400v input voltage.it has 2000 rpm speed. It has 4.77.59 Nm rated torque.

It is ultra-light and compact size motor

It has high resolution serial encoder provided by 20 bits encoder

It has IP67 protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy