Omron G5 AC Motor, 600 W, 3 Phase, 400V, Screw Mounting

Subtotal (1 unit)*

PHP138,684.74

(exc. VAT)

PHP155,326.91

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP138,684.74

*price indicative

RS Stock No.:
214-7446
Distrelec Article No.:
302-29-328
Mfr. Part No.:
R88M-K60020F-S2
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

AC Motor

Power Rating

600W

Sub Type

Single Shaft

Supply Voltage

400V

Number of Phases

3

Output Speed

2000rpm

Mount Type

Screw

Shaft Diameter

19mm

Material

Steel

Shaft Length

52mm

Depth

151mm

Length

196mm

Standards/Approvals

RoHS

Width

100mm

Maximum Output Torque

2.86Nm

Series

G5

The Omron G5 series AC servo motor has 600 W capacity and 400 V input voltage.it has 3000 rpm speed. It has 2.86 Nm rated torque.

It is ultra-light and compact size motor

It has high resolution serial encoder provided by 20 bits encoder

It has IP67 protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy