Omron G5 AC Motor, 1.5 kW, 1 Phase, 200V, Screw Mounting
- RS Stock No.:
- 214-7435
- Mfr. Part No.:
- R88M-K1K530H-S2
- Manufacturer:
- Omron
Subtotal (1 unit)*
PHP155,316.73
(exc. VAT)
PHP173,954.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP155,316.73 |
*price indicative
- RS Stock No.:
- 214-7435
- Mfr. Part No.:
- R88M-K1K530H-S2
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Power Rating | 1.5kW | |
| Product Type | AC Motor | |
| Sub Type | High Inertia Type Servo Motor | |
| Supply Voltage | 200V | |
| Number of Phases | 1 | |
| Output Speed | 3000rpm | |
| Mount Type | Screw | |
| Material | Steel | |
| Shaft Diameter | 19mm | |
| Shaft Length | 52mm | |
| Length | 214.5mm | |
| Standards/Approvals | RoHS | |
| Depth | 151mm | |
| Width | 100mm | |
| Maximum Output Torque | 4.77Nm | |
| Series | G5 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Power Rating 1.5kW | ||
Product Type AC Motor | ||
Sub Type High Inertia Type Servo Motor | ||
Supply Voltage 200V | ||
Number of Phases 1 | ||
Output Speed 3000rpm | ||
Mount Type Screw | ||
Material Steel | ||
Shaft Diameter 19mm | ||
Shaft Length 52mm | ||
Length 214.5mm | ||
Standards/Approvals RoHS | ||
Depth 151mm | ||
Width 100mm | ||
Maximum Output Torque 4.77Nm | ||
Series G5 | ||
The Omron G5 series AC servo motor has 1.5 kW capacity and 200 V input voltage.it has 3000 rpm speed. It has 4.77 Nm rated torque.
It is ultra-light and compact size motor
It has high resolution serial encoder provided by 20 bits encoder
It has IP67 protection
Related links
- Omron G5 AC Motor 1 Phase Screw Mounting
- Omron G5 AC Motor 1 Phase Screw Mounting
- Omron G5 AC Motor 1 Phase Screw Mounting
- Omron G5 AC Motor 1 Phase Screw Mounting
- Omron G5 AC Motor 3 Phase Screw Mounting
- Omron G5 AC Motor 1 Phase Screw Mounting
- Omron G5 AC Motor 1 Phase Screw Mounting
- Omron G5 AC Motor 1 Phase Screw Mounting
