Omron G Series Servo Motor, 200 W, 1 Phase, 200V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
214-7413
Mfr. Part No.:
R88M-G20030H-BS2
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Series

G Series

Product Type

Servo Motor

Power Rating

200 W

Number of Phases

1

Supply Voltage

200 V

The Omron G-series AC servo motor has 230 V input voltage. It has Peak torque 300% of continuous torque during 3 seconds or more. This servomotors supported by SmartStep2, G-series and Accurax G5 servo drives.

Available in cylindrical and flat servomotors types

It has IP65 standard and shaft oil seal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy