Omron 1S AC Motor, 1 kW, 1 Phase, 230V, Screw Mounting

Subtotal (1 unit)*

PHP125,487.07

(exc. VAT)

PHP140,545.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 30, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP125,487.07

*price indicative

RS Stock No.:
214-7392
Mfr. Part No.:
R88M-1M1K020H-S2
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

AC Motor

Power Rating

1kW

Sub Type

Middle Inertia Type Servo Motor

Supply Voltage

230V

Number of Phases

1

Output Speed

2000rpm

Mount Type

Screw

Shaft Diameter

22mm

Material

Steel

Shaft Length

50mm

Depth

141mm

Length

175.5mm

Standards/Approvals

RoHS

Width

130mm

Maximum Output Torque

4.77Nm

Series

1S

The Omron 1S AC servo motor has 230 VAC input voltage. It has 23-bit resolution encoder. It has 2000 rpm speed.

It has compact and small motor size

It is designed for easy EMC compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy