Omron 1S AC Motor, 15 kW, 3 Phase, 400V, Screw Mounting
- RS Stock No.:
- 214-7390
- Distrelec Article No.:
- 302-29-270
- Mfr. Part No.:
- R88M-1M15K015C-BS2
- Manufacturer:
- Omron
Subtotal (1 unit)*
PHP835,897.52
(exc. VAT)
PHP936,205.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP835,897.52 |
*price indicative
- RS Stock No.:
- 214-7390
- Distrelec Article No.:
- 302-29-270
- Mfr. Part No.:
- R88M-1M15K015C-BS2
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Power Rating | 15kW | |
| Product Type | AC Motor | |
| Sub Type | Middle Inertia Type Servo Motor | |
| Supply Voltage | 400V | |
| Number of Phases | 3 | |
| Output Speed | 1500rpm | |
| Mount Type | Screw | |
| Shaft Diameter | 55mm | |
| Material | Steel | |
| Shaft Length | 112mm | |
| Standards/Approvals | RoHS | |
| Depth | 318mm | |
| Length | 609mm | |
| Width | 220mm | |
| Maximum Output Torque | 95.5Nm | |
| Series | 1S | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Power Rating 15kW | ||
Product Type AC Motor | ||
Sub Type Middle Inertia Type Servo Motor | ||
Supply Voltage 400V | ||
Number of Phases 3 | ||
Output Speed 1500rpm | ||
Mount Type Screw | ||
Shaft Diameter 55mm | ||
Material Steel | ||
Shaft Length 112mm | ||
Standards/Approvals RoHS | ||
Depth 318mm | ||
Length 609mm | ||
Width 220mm | ||
Maximum Output Torque 95.5Nm | ||
Series 1S | ||
The Omron 1S AC servo motor has 400 VAC input voltage. It has 23-bit resolution encoder. It has 1500 rpm speed.
It has compact and small motor size
It is designed for easy EMC compliance
Related links
- Omron 1S AC Motor 3 Phase Screw Mounting
- Omron 1S AC Motor 3 Phase Screw Mounting
- Omron 1S AC Motor 3 Phase Screw Mounting
- Omron 1S AC Motor 3 Phase Screw Mounting
- Omron 1S AC Motor 3 Phase Screw Mounting
- Omron 1S AC Motor 3 Phase Screw Mounting
- Omron 1S AC Motor 3 Phase Screw Mounting
- Omron 1S AC Motor 3 Phase Screw Mounting
